8 Position Dual Wipe Ladder Style DIP IC Socket 0.3" Wide 0.1" Pitch

$0.25 ea

4,167 ship on Apr. 23


  • Part no.: 526299
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 390261-2
# of units Price
1+ $0.25
10+ $0.16
100+ $0.14
1000+ $0.12

Request a Large Quantity Quote

8 Position Dual Wipe Ladder Style DIP IC Socket 0.3" Wide 0.1" Pitch

Specifications

  • 8 Position
  • 0.3" (7.62 mm) wide
  • 0.1" (2.54 mm) pitch
  • 60µ" tin plating
  • Dual wipe
  • Housing: Glass filled thermoplastic, black
  • Contacts: Phosphor bronze tin plating


Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows2
Contact MaterialPhosphor Bronze
Contact PlatingTin-Lead
Family390261
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeDIP Socket
Number of Contacts8
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance10000MOhm
Maximum Insertion Force300g
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth10mm
Product Height5.1mm
Product Length10.16mm
Termination MethodSolderable
Product TypeIC Socket


Report a problem
Suggest a product