Connector Unshrouded Header 26 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7000-2X10SG-R 7000-2X10SG-R
Jameco ValuePro
7000-2X20SG 7000-2X20SG
Jameco ValuePro
7000-2X25SG-R 7000-2X25SG-R
Jameco ValuePro
7000-2X01RG-R 7000-2X01RG-R
Jameco ValuePro
7000-2X13RG 7000-2X13RG
Jameco ValuePro
7000-2X20RG-R 7000-2X20RG-R
Jameco ValuePro

$0.65 ea

4,947 In Stock
More Available – 12 weeks


  • Jameco Part no.: 53495
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7000-2X13SG
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
500+ $0.35
2000+ $0.29

Request a Large Quantity Quote

26-Pin 0.1" Double Row Male Header

Features

  • Orientation: Straight
  • Current: 3A
  • Plating: Gold over Nickel



    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.1 in., 2.54 mm
    Number of Rows2
    Number of Contacts26
    Board Mount Length0.120 in.
    Contact Length0.25 in.
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product