Capacitor Monolithic Ceramic 1µF 50V ±20%

You may also like:
MD1 MD1
Jameco ValuePro
SR305E105MAR-JVP SR305E105MAR-JVP
James Electronics
MD.1 MD.1
Jameco ValuePro
SR215C104KAA SR215C104KAA
Jameco ValuePro
MD.22 MD.22
Jameco ValuePro
MD.01 MD.01
Jameco ValuePro
MD.33 MD.33
Jameco ValuePro

$0.49 ea

1,880 In Stock
More Available – 12 weeks


  • Jameco Part no.: 544956
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SR305E105MAA
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.35
100+ $0.23
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

1µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Capacitance (pF)1000000
    Capacitance1 µF, 1000000 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width7.5 mm
    Lead Length28 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product