Capacitor 1 uF 25 Volt 10% 4.5x7mm Radial 2.5mm 1% Bulk

You may also like:
TM1/35 TM1/35
TM1/25 TM1/25
TAP105K035SCS TAP105K035SCS
TAP105K050SRW TAP105K050SRW
TAP226K025SRW TAP226K025SRW
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.59 ea

2,652 In Stock
More Available – 14 weeks


  • Jameco Part no.: 545588
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP105K025SCS
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1µF 25Volt 10% Tantalum Radial

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage Rating25 VDC
    Tolerance10%
    ConstructionRadial
    Diameter4.5mm
    Height7mm
    Lead Pitch2.5mm
    FamilyTAP
    PolarityPolar
    Dissipation Factor4%
    Equivalent Series Resistance10Ohm
    Leakage Current0.5uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Product TypeCapacitor Tantalum Solid
    Capacitance1 µF


    Report a problem
    Suggest a product