Tantalum Capacitor 1 uF 35 Volt 10% 3.4mmD x 4.7mm Radial 3mm LS

You may also like:
TM1/35 TM1/35
TM1/25 TM1/25
TAP105K050SRW TAP105K050SRW
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.59 ea

2,047 In Stock
More Available – 13 weeks


  • Jameco Part no.: 545596
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TAP105K035SCS
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.43
100+ $0.28
500+ $0.21
1000+ $0.18

Request a Large Quantity Quote

1µF 35Volt 10% Radial Capacitor

Specifications

  • Size: 3.4 mm D x 4.7 mm H
  • Lead spacing: 3 mm
  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating35 VDC
Tolerance10%
ConstructionRadial
Diameter4.5mm
Height7mm
Lead Pitch3mm
FamilyTAP
PolarityPolar
Dissipation Factor4%
Equivalent Series Resistance8Ohm
Leakage Current0.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance1 µF


Report a problem
Suggest a product