Capacitor 4.7 uF 25 Volt 10% 5 X 8.5mm Radial 2.5mm 1% Bulk

You may also like:
TM4.7/35 TM4.7/35
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35

$0.79 ea

1,797 In Stock
More Available – 13 weeks


  • Jameco Part no.: 546071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM4.7/35
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

4.7µF Tantalum Radial Capacitor

Features

  • Capacitance: 4.7µF
  • Tolerance: ±10%
  • Voltage: 25V
  • Size: 5mm x 8.5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage Rating25 VDC
    Tolerance10%
    ConstructionRadial
    Diameter5mm
    Height8.5mm
    Lead Pitch2.5mm
    FamilyTAP
    PolarityPolar
    Dissipation Factor6%
    Equivalent Series Resistance4Ohm
    Leakage Current0.9uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Product TypeCapacitor Tantalum Solid
    Capacitance4.7 µF


    Report a problem
    Suggest a product