1000 uF 6.3 Volt Radial Capacitor 20% 8x15mm

You may also like:
UPW1A102MPD6 UPW1A102MPD6
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.39 ea

10% discount applied in cart

679 In Stock


  • Jameco Part no.: 606432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UHE0J102MPD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.27
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Radial Capacitor 1000µF 6.3 Volt 20%

Specifications

  • 8mm diameter
  • 14mm height
  • 3.5mm lead spacing
  • Temperature rating: 105°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage Rating6.3 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)8 x 14 x 3.5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch3.5 mm
    Leakage Current3uA
    Lifetime6000hr
    Ripple Current840mA
    Minimum Operating Temperature-40°C
    Lead Diameter0.6 mm
    Height15 mm
    Body Diameter8 mm
    Capacitance1000 µF


    Report a problem
    Suggest a product