Capacitor 220 uF 50 Volt 20% 10 X 16mm Radial 5mm 1050ma 7000 Hour

You may also like:
R1000B25-R R1000B25-R
R100B50-R R100B50-R
R220B25-R R220B25-R
R470B25 R470B25
LHK220M35V511 LHK220M35V511
RB1000/16-R RB1000/16-R

$0.21 ea

Price Reduced

518 ship on Aug. 23


  • Jameco Part no.: 606820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UHE1H221MPD
  • Jameco Catalog
# of units Price
1+ $0.21
10+ $0.15
100+ $0.08

Request a Large Quantity Quote

220µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 220 µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 10mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)220
    Voltage50V
    Tolerance20%
    Size10mm X 16mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current3uA
    Lifetime7000hr
    Ripple Current1050mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height16mm
    Product Diameter10mm
    Product TypeCapacitor Aluminum
    FamilyHE


    Report a problem
    Suggest a product