Capacitor Radial 100 uF 63v 105c 20% 12.6dx15.2lx4.6ls Electrol

You may also like:
EEUED2D101 EEUED2D101
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.35 ea

10% discount applied in cart

2,845 In Stock


  • Jameco Part no.: 608032
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UPL1J101MHH6
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.12
500+ $0.11
1000+ $0.085

Request a Large Quantity Quote

Capacitor Radial 100µF 63V 105c 20%

Specifications

  • Small case size and low impedance
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage Rating63 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)12.5 x 15 x 5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Terminal Pitch2 mm
    Height15 mm
    Body Diameter12.5 mm
    Capacitance100 µF


    Report a problem
    Suggest a product