Capacitor 2200 uF 6.3 Volt 20% 10 X 20mm Radial 5mm 710ma 1000 Hour

You may also like:
UHE1A222MPD UHE1A222MPD
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.65 ea

10% discount applied in cart

137 In Stock


  • Jameco Part no.: 609342
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2200/6.3
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.45
100+ $0.29
500+ $0.21
1000+ $0.19

Request a Large Quantity Quote

2200µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 6.3V
  • Diameter: 10mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage Rating6.3 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)10 x 20 x 5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch5 mm
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current710mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.6 mm
    Height20 mm
    Body Diameter10 mm
    Capacitance2200 µF


    Report a problem
    Suggest a product