Capacitor 2200 uF 35 Volt 20% 16 x 25mm Radial 7.5mm

You may also like:
R2200B35 R2200B35
Illinois Capacitor
R2200B50-R R2200B50-R
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$1.29 ea

2,376 In Stock
1,800 ship on Oct. 25


  • Jameco Part no.: 609705
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1V222MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $0.99
100+ $0.79
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Capacitor 2200µF 35Volt 20% 16 x 25 mm Radial 7.5mm

Specifications

  • Small case size


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage Rating35 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)16 x 26 x 8
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch7.5 mm
Leakage Current4uA
Lifetime1000hr
Ripple Current1260mA
Minimum Operating Temperature-55°C
Lead Diameter0.8 mm
Height25 mm
Body Diameter16 mm
Capacitance2200 µF


Report a problem
Suggest a product