Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Phenolic |
Centers (in.) | 0.1 |
No. Of Holes | 550 |
Size L x W (ins.) | 6 x 2 |
Hole Diameter (ins.) | 0.03 |
Thickness (in.) | 0.0625 |
No. of Mounting Holes x Dia. (in.) | 4 x 0.120 |
Sides | Single |
Circuit Pattern | Five-hole pattern. Power/Ground rails. IC channel. |
Power / Ground Busses | 2 |