Panel Mount LED Indicator Diffused Green 12V 572nm T-1 3/4 .25" Mtg. Hole

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
N792-12V-12CM-RED N792-12V-12CM-RED
L-913-RD L-913-RD
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
N792-12V-12CM-GRN N792-12V-12CM-GRN

$1.09 ea

2,853 ship on Nov. 18
4,500 ship on Jan. 10


  • Jameco Part no.: 637183
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT2U1G-H113-R801-W05
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Panel Mount LED 5mm Diffused Green 12 Vf 12 mA 572 nm 8 mcd

Specifications

  • Forward voltage: 12 VDC
  • Forward current: 12 mA
  • LED size: T1-3/4 (5mm)
  • Color: Green
  • Lens type: Green diffused
  • Wavelength: 572 nm
  • Brightness: 8 mcd
  • Viewing angle: 40°
  • 5.5" wires
  • Mounting hole: 0.25" (6.35mm)


Report a problem
Suggest a product
Specification Value
TypeLED
ColorGreen
Voltage12 VDC
Mounting Hole (inch)0.25
Termination5.5" Leads
SizeT1-3/4
MountingPanel Mount


Report a problem
Suggest a product