Choke Axial High Current RF 10,000uH 125mA 10%

You may also like:
GSPCU1020-103K08 GSPCU1020-103K08
VC1019-103K-UL-1KV VC1019-103K-UL-1KV
EXC-ML16A270U EXC-ML16A270U
BLM31P500SPT BLM31P500SPT
ILB1206RK301V ILB1206RK301V
78F221J-VP 78F221J-VP
SL0608T-472K-B-N SL0608T-472K-B-N

$0.89 ea

2,111 ship on Nov. 15


  • Jameco Part no.: 642741
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VC0513-103K-UL
  • Jameco Catalog
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Chokes Axial High Current RF 10000 uH

Specifications

  • K = 10% tolerance
  • Low cost power inductors
  • High current chokes
  • Wide inductance range
  • High saturation ferrite core


Report a problem
Suggest a product
Specification Value
Inductance10000 uH
Maximum DC Current125 mA
Maximum DC Resistance26.4 Ohm
Family5800
TechnologyBobbin Core
Core MaterialFerrite
Test Frequency1KHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
Product Length17.78mm
Product Diameter6.99mm
Product TypeInductor Leaded


Report a problem
Suggest a product