# of units | Price |
---|---|
50+ | $1.25 |
250+ | $0.99 |
1250+ | $0.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 0.500 A |
Voltage Rating | 250 VAC |
Fuse Material | Ceramic |
Power Dissipation | N/A |
Maximum Operating Temperature | 125°C |
Type | Cartridge |
Family | 314 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |