Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Wirewound 10 Ohm 5% 5 Watt ±400ppm °C Axial Through Hole

You may also like:
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-100-RC CR5-100-RC
CR5-5.0-RC CR5-5.0-RC
CR5-50-RC CR5-50-RC

$0.39 ea

801 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 660375
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-10-RC
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

10Ω Wirewound Axial 5 Watt Resistor

Features

  • Resistance: 10 Ω
  • Power: 5W
  • Tolerance: ±5%

    Report a problem
    Suggest a product
  • Specification Value
    Power (Watts)5
    Resistance (ohm)10
    Tolerance (%)5
    CompositionWirewound
    FeaturesCement power resistor, flame retardant
    Temperature Coefficient (ppm/Cel)350
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    Termination StyleAxial
    MountingThrough Hole
    Product Length22 mm
    Product Depth10 mm
    Product Height9 mm
    PackagingBulk
    Product TypeFixed Resistor, Single
    FamilyCR5
    Case StyleCeramic
    Resistance Value10


    Report a problem
    Suggest a product