Connector Unshrouded Header 36 Position 0.100" (2.54mm) Straight Thru-Hole

You may also like:
PH1-36-U PH1-36-U
7000-1X40SG-R 7000-1X40SG-R
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-2X40SG-R 7000-2X40SG-R
7000-1X8SG-R 7000-1X8SG-R

$0.99 ea

12,373 ship on Jan. 18
More Available – 14 weeks


  • Jameco Part no.: 68339
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1X36SG
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Connector Unshrouded Header 36 Position 0.100" (2.54mm) Straight Thru-Hole

Specifications

  • RoHs compliant
  • Brass contact
  • Contact plating: Gold over Nickel


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts36
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product