LED Yellow Diffused 5mm (T-1 3/4) 588nm 29mcd 50VA

You may also like:
LTL-307YE-081 LTL-307YE-081
Lite-On Electronics
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics

$0.15 ea

75,784 In Stock
More Available – 14 weeks


  • Jameco Part no.: 697549
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-307Y
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Yellow

Specifications

  • Emitting color: Yellow
  • Lens description: Yellow diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.6 volts
  • Typical brightness: 29 mcd
  • Wavelength: 585 nm
  • Viewing angle: 50°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorYellow
Luminous Intensity29 mcd
Lens TypeDiffused
Viewing Angle50°
Typical Forward Voltage2.6 V
Typical Forward Current20 mA
Peak Wavelength588 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product