LED Red Diffused 3mm (T-1) 635nm 8.7mcd 60VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
LTL-4231N LTL-4231N
Lite-On Electronics
UT0321-41-HE-R UT0321-41-HE-R
Jameco Valuepro

$0.15 ea

8,822 In Stock
More Available – 10 days


  • Jameco Part no.: 697590
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4221N
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.6 volts
  • Typical brightness: 8.7 mcd
  • Wavelength: 635 nm
  • Viewing angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorRed
    Luminous Intensity8.7 mcd
    Lens TypeDiffused
    Viewing Angle60°
    Typical Forward Voltage2.6 V
    Typical Forward Current30 mA
    Peak Wavelength635 nm
    Height5.1 mm
    Lead Pitch4 mm
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product