Bulk Wire
Hook-up
28 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet
View larger image
Jameco Part no.:
734611
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
814-0
HTS code:
8544493080
Data Sheet (current)
[128 KB ]
You may also like:
815-0
814-0-500
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$6.95
ea
8 ship on Mar. 4
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
5+
$6.25
10+
$5.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
734611
Manufacturer:
Jameco Valuepro
Manufacturer no.:
814-0
HTS code:
8544493080
Data Sheet (current)
[128 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$6.95
5+
$6.25
10+
$5.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
28 AWG Dual Rated Stranded Hook-up Wire 100' Black
Features:
Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
Tin-plated copper
PVC insulation
Stranded wire
Color: Black
28 AWG wire gauge
Nominal O.D.: 0.047"
7 strands of wire @ 36 AWG each
Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
28
Conductors
1
Conductor Strand
7x36
Color
Black
Length (feet)
100
Insulation Type
PVC
Voltage
300V
Package
Reel
Additional Feature
Made in USA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
28 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet
Image is representative only