AMP-Latch 10-Position Shrouded Male Pin Header Through Hole Right Angle 0.100" (2.54mm)

You may also like:
103310-1 103310-1
TE Connectivity
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$1.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 753619
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5103310-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
30+ $1.69
150+ $1.39
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

AMP-Latch 10-Position Shrouded Male Pin Header Through Hole Right Angle 0.100" (2.54mm)

Specifications

  • Series: AMP-Latch
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 10
  • Number of Rows: 2
  • Row Spacing - Mating: 0.100" (2.54 mm)
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.24" (6.1 mm)
  • Contact Length - Post: 0.135" (3.43 mm)
  • Insulation Height: 0.36" (9.14 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold or Gold-Palladium
  • Contact Finish Thickness - Mating: 15 µin (0.38 µm)
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Features: Keying Slot
  • Operating Temperature: -65°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Current Rating: 1A per Contact
  • Voltage Rating: n/a
  • Contact Finish Thickness - Post: 100 µin (2.54 µm)
  • Base Number: 5103310


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product