LED Green Non Diffused 5mm (T-1 3/4) 565nm 29mcd 40VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics

$0.10 ea

2,268 In Stock
More Available – 10 days


  • Jameco Part no.: 790217
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-307GE
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.10
100+ $0.07
500+ $0.05
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Transparent Green
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 29 mcd
  • Wavelength: 565 nm

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Luminous Intensity29 mcd
    Lens TypeNon Diffused
    Viewing Angle40°
    Typical Forward Voltage2 V
    Typical Forward Current30 mA
    Peak Wavelength565 nm
    Height8.6 mm
    Lead Pitch0.2 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product