3296 - 3/8" Square 1K Ω 25-Turn Trimmer Potentiometer

You may also like:
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-103LF 3296W-1-103LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
3296W-1-203(64W/67WR20K,T93YA2 3296W-1-203(64W/67WR20K,T93YA2
Price Reduced

$0.89 ea

7,901 In Stock
More Available – 3 weeks


  • Jameco Part no.: 853556
  • Manufacturer: Weston Electronics
  • Manufacturer no.: 850W1K (3296W-1-102)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

3296 - 3/8" Square 1K Ω 25-Turn Trimmer Potentiometer

  • Power rating: 1/2 watt
  • Top adjustment
  • Resistance: 1000 ohms
  • Resistance tolerance: ±10%
  • Alternate number: 850WIK (Mfg.: Weston)

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyW
    Resistance (Ohm)1000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance1 KOhm


    Report a problem
    Suggest a product