10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

You may also like:
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
3296W-1-203(64W/67WR20K,T93YA2 3296W-1-203(64W/67WR20K,T93YA2
Price Reduced

$1.95 ea

653 In Stock
More Available – 3 weeks


  • Jameco Part no.: 853572
  • Manufacturer: Bourns
  • Manufacturer no.: 3296W-1-103LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

10kΩ 1/2W 25-Turn Trimmer Potentiometer

Features

  • Value: 10kΩ
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyW
    Resistance (Ohm)10000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance10 KOhm


    Report a problem
    Suggest a product