TE Connectivity 650913-5

TE Connectivity
650913-5
You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$5.67 ea

222 ship on Apr. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 859430
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 650913-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
20+ $5.67
40+ $5.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector DIN 41612 PL 96 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family650913
TypeDIN 41612
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPL
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts96
Number of Rows3
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54 mm
Depth17.73 mm
Height11.1 mm
Length94 mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product