5 Volt Rectangular Reflective Phototransistor

You may also like:
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
TSAL6100 TSAL6100
TSOP4840 TSOP4840

$1.39 ea

325 ship on Jun. 22


# of units Price
1+ $1.39
10+ $1.15
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Reflective Object Sensor

Features:

  • Phototransistor Output
  • No contact surface sensing
  • Unfocused for sensing diffused surfaces
  • Compact Package
  • Daylight filter on sensor
  • Maximum power dissipation: 100mW
  • Maximum forward current: 50mA
  • Peak wavelength: 940nm


Report a problem
Suggest a product
Specification Value
Maximum Collector Emitter Voltage30V
Maximum Forward Current50mA
Number of Channels per Chip1
FamilyQRD1114
TypeReflective
Maximum Power Dissipation100mW
Peak Wavelength940nm
Maximum Fall Time50000ns(Typ)
Maximum Reverse Voltage5V
Maximum Rise Time10000ns(Typ)
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBulk
Pin_Count4
Product Width4.39mm
Product Height4.65mm
Product Length6.1mm
Product TypePhotointerrupter


Report a problem
Suggest a product