Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 5 Amp 2.5 Amp 0.5 Amp 42.6 Watt

You may also like:
LPT42 LPT42
PD-2515 PD-2515
PT-65B PT-65B
PT-65C PT-65C
PD-25A PD-25A
PD-2512 PD-2512
PD-45A PD-45A

$13.49 ea

332 ship on Oct. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 88402
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-45B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.49
10+ $12.95

Request a Large Quantity Quote

45W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 3 Amps
Channel 2: +12 Volts @ 2 Amps
Channel 3: -12 Volts @ 0.3 Amps

Features:

  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.1"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE
For more 12 Volt power supplies.

Report a problem
Suggest a product
Specification Value
Number of Outputs3
Primary Output Voltage (VDC)5
Output Current (A)3
Additional Output Voltages (VDC)12 , -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Output Connector TypeMolex 5273-06
Size (L" x W" x H")5 x 3 x 1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)75
FamilyPT-45
Maximum Output Power (W)42.6
Maximum Input Current (A)1
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product