IC CD4017B Counter/Divider 5-Bit Decode DIP 16-pin

You may also like:
CD4017B CD4017B
CD4011B CD4011B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

CMOS Decade Counter with 10 Decoded Outputs

The CD4017BC is a 5-stage divide-by-10 Johnson counter with 10 decoded outputs and a carry out bit. This counter is cleared to its zero by a logical "1" on its reset line. This counter is advanced on the positive edge of the clock signal when the clock enable signal is in the logical "0" state.

The configuration permits medium speed operation and assures a hazard-free counting sequence. The 10 decoded outputs are normally in the logical "0" state and go to the logical "1" state only at their respective time slot. Each decoded output remains high for 1 full clock cycle. The carry-out signal completes a full cycle for every 10 clock input cycles and is used as a ripple carry signal to any succeeding stages.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity
  • Medium speed operation
  • Low power
  • Fully static operation

Applications

  • Automotive
  • Instrumentation
  • Medical electronics
  • Alarm systems
  • Industrial electronics
  • Remote metering


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product