Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 1000 uF 50 Volt 20% 85C 16x25mm Radial 5mm

You may also like:
EC1000100H1840-R EC1000100H1840-R
UVZ1H102MHD UVZ1H102MHD
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.75 ea

5,044 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 93841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1000/50
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Capacitor 1000µF 50 Volt 20% 16x25mm Radial 85C

Specifications

    Capacitance: 1000uF
  • Tolerance: ±20%
  • Temperature rating: 85°C
  • Miniature standard, good stable and reliable performances
  • Widely used in DC or pulse circuit of TV, VCD (DVD), AUDIO systems, telecommunications, and computers
  • Size: 16 mm diameter x 25 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage (VDC)50
Tolerance (%)20
Size (mm)(Dia. x H x LS)13 x 26 x 5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole


Report a problem
Suggest a product