Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Resin Dipped Solid Tantalum Radial 10µF 25 Volt 10%

You may also like:
TM10/35 TM10/35
TAP106K025SCS TAP106K025SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM.1/35 TM.1/35
TM6.8/35 TM6.8/35

$0.65 ea

1,249 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 94078
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM10/25
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Capacitor Resin Dipped Solid Tantalum 10µF 25 Volt 10%

10 µF @ 25 Volts

Features:

  • Size: 4.3mm diameter x 7.5mm high x 2.8mm LS (lead spacing)
  • Operating temp. range: +10°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Rated voltage DC: ≤+85°C
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)25
Tolerance (%)10
ConstructionRadial
Size (Dia. x H)(mm)4.3 x 7.5
Lead Spacing (mm)2.8
FamilyTM


Report a problem
Suggest a product