10uF 25V 20% Radial Capacitor 85C 4x5x1.5mm

You may also like:
R10/50 R10/50
R10/25A R10/25A
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
UVR1H470MEA1TD UVR1H470MEA1TD

$0.17 ea

960 In Stock
9,000 ship on Aug. 20


  • Jameco Part no.: 94212
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10UF/25V 4X5-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.11
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10µF 25V 20% Radial Capacitor 85C 4x5x1.5mm

Specifications

  • Capacitance: 10 uF / 10,000 nF / 10,000,000 pF
  • Voltage: 25 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating25 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)4 x 5 x 1.5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Terminal Pitch1.5 mm
Height5 mm
Body Diameter4 mm
Capacitance10 µF


Report a problem
Suggest a product