This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
80+ | $0.38 |
400+ | $0.33 |
800+ | $0.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 1 |
Voltage Rating | 40 VAC, 63 VDC |
Tolerance | 5% |
Lead Pitch | 5 mm |
Length | 7.3 mm (Max) |
Depth | 4.5 mm (Max) |
Height | 9.5 mm |
Maximum Operating Temperature | 125°C |
Dielectric | PLYE |
Minimum Operating Temperature | -55°C |
Mounting | Through Hole |
Packaging | Bulk |
Lead Diameter | 0.5 mm |
Seated Plane Height | 9.5 mm (Max) |
Capacitance | 1 µF |