Search Results: 10 results found
ESR5102401000Z

Solid State Relay DC/AC 3-32VDC Control
Contact 10A 240VAC

  • 1: $19.35
    10: $17.35
    50: $15.95
    250: $14.49

424 in stock

EDR201A05Z

Relay DIP SPST 5VDC 500mA 500 Ohm

  • 1: $2.75
    10: $2.49
    100: $2.25
    250: $1.95

176 in stock

ERD110RSZ

DIP Switch 10 Cross Slot 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

  • 1: $2.25
    10: $1.95
    100: $1.75

537 in stock

ESR5102402500Z

Relay Solid State 15mA 32 VDC Input 25A 240 VAC Output

  • 1: $18.95
    10: $17.95
    50: $16.95

35 in stock

ECT UYZ

Single Splice Terminal 22-26 AWG

Price Reduced

  • 1: $0.25
    10: $0.15
    100: $0.12
    1,000: $0.10

2,044 in stock

EDR2D1A0500Z

Reed Relays SPST-NO 500mA 5VDC 500 Ohm Thru-Hole (with Diode Type)

  • 1: $2.95
    10: $2.75
    100: $2.49
    500: $2.25

279 in stock

ERFRA160-60Z

Resettable Fuse 1.60A-H 3.20A-T 40A-M 60VDC

  • 1: $0.69
    10: $0.65
    100: $0.59

1,543 in stock

EDR201A12Z

Relay Dip SPST 12VDC 1A Cont 1K Ohm Coil 2

  • 1: $1.95
    10: $1.75
    100: $1.59
    500: $1.45

108 in stock

ERFRA050-60Z

Fuse Resettable 0.50A-H 1.00A-T 40A-M 60VDC

  • 1: $0.55
    10: $0.49
    100: $0.45

135 in stock

ERFRA110-60Z

Fuse Resettable 1.10A-H 2.20A-T 40A-M 60VDC

Price Reduced

  • 1: $0.49
    10: $0.45
    100: $0.39
    250: $0.35

231 in stock

 1