Drill Bit Pc Size 1/8" .125 Dia

$1.95 ea

590 ship on Jan. 19


# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

PC BOARD 1/8 DRILL BIT


Features:
  • Size designation: 1/8
  • Diameter: 0.125" (3.175 mm)
  • Shaft diameter: 0.125"
  • Length: 1.5''
  • Use for drilling holes in glass PC boards
Note: This drill bit is included in the 20-Piece Drill Bit Grab Bag

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product