Drill Bit Pc Size 31 .120 Dia

$1.95 ea

321 ship on Jan. 17


# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

0.12 Drill Bit

Tired of dull drill bits that snap under pressure? Check out Jameco's selection of 0.12 drill bits. Used for a variety of applications like drilling holes in glass PC boards - and available in several sizes including 0.21 inches. Our popular drill bit assortment kit comes with 20-pieces in 7 different sizes. Or take a look at the mini drill bit kit which is excellent for drilling through circuit & proto-boards, and comes with an array of drilling, grinding and sanding attachments.

Features:
  • Size designation: 31
  • Diameter: 0.120 (3.05 mm)
  • Shaft diameter: 0.125"
  • Use for drilling holes in glass PC boards
Note: This drill bit is included in the 20-Piece Drill Bit Grab Bag

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product