# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.35 |
1000+ | $0.25 |
Specification | Value |
---|---|
Illumination Type | Incandescent |
Base Type | Mini Screw |
Package | T-3 1/4 |
Color | Clear |
Input Voltage | 6.3 VDC |
Typical Forward Current | 300 mA |
MSCP (Mean Spherical Candle Power) | 0.5 |