Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prototyping Circuit Board 2860 Hole Pad per Hole FR2 Phenolic 114x165mm

You may also like:
169P44XXXP 169P44XXXP
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$8.59 ea

22 ship on Jun. 1
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $8.59
10+ $7.69
50+ $6.39

Request a Large Quantity Quote

Vectorbord® General-Purpose Pre-Punched Prototyping Board

Features

  • PCB material: Phenolic
  • Plated No copper lands or plating
  • Pre-punched holes
  • Number of holes: 2860
  • Hole diameter: 0.042 inches
  • Size: 4.50" x 6.50"
  • Standard thickness: 1/16" (0.062")
  • Fits enclosure P/N 18869


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingPhenolic
Centers (in.)0.1
No. Of Holes2860
Size L x W (ins.)6.5 x 4.5
Hole Diameter (ins.)0.042
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)0
SidesSingle
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product