22 AWG Red Solid Tinned-Copper Hook-Up Wire 1000 Feet

You may also like:
801-2-1000 801-2-1000
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$64.95 ea

10 In Stock
More Available – 3 weeks


  • Jameco Part no.: 36864
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: #9313-2
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $64.95
5+ $59.95
10+ $54.95

Request a Large Quantity Quote

22 AWG Red Solid Hook-Up Wire, 1000 ft.

Features

  • Color: Red
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorRed
Length1000 ft.
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product