LED Mounting Hardware LowPro T1-3/4 Clear

$0.45 ea


  • Part no.: 124927
  • Manufacturer: VCC
  • Manufacturer no.: #CLB300CTP
  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

T1-3/4 CLEAR LED MOUNTING HARDWARE


Easily mount your LEDs with a snap!

Features:
  • Increases visibility to produce up to a 180° viewing angle
  • Increases brightness up to 125% with either diffused or non-diffused LEDs
  • Protects your LED from physical harm
  • Fits 5mm LEDs


Report a problem
Suggest a product
Specification Value
Optoelectronic Accessory TypeMounting Hardware
Mounting TypeLens Cover
Mounting StyleSnap-in
Additional FeatureClear transparent Fresnel low profile for 5mm LEDs


Report a problem
Suggest a product

Related products