Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug DC Power Female 2.5x5.5x14mm 8.3x22mm Strain Relief Black

Jameco Valuepro
(CS1021-B)/PP109N-R
You may also like:
CS1021-B-12MM CS1021-B-12MM
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014

$0.99 ea

396 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 168242
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: (CS1021-B)/PP109N-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Female DC Power PlugPlug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 14mm Length

Features:
  • Hard Plastic Strain Relief: 8.3mm Inner Diameter x 22mm Length
  • Contact Material: Nickel-plated Brass
  • Maximum Rating: 5A 12V

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.5
    Outer Diameter (mm)5.5
    TerminationSolderable Cup
    Mounting TypeCable Mount
    Body OrientationStraight
    Rated Current (A)5
    Rated Voltage (V)12


    Report a problem
    Suggest a product