RGB LED Auto Slow Fade Water Clear T1-3/4 (5mm) 2-Pin

You may also like:
LFH3360 LFH3360
Jameco ValuePro
LDUV3333 LDUV3333
Jameco ValuePro
MCDL-10003RGBW-B MCDL-10003RGBW-B
Jameco ValuePro
MCDL-5013RGBW-B MCDL-5013RGBW-B
Jameco ValuePro
5WUV4-Y-T 5WUV4-Y-T
Jameco ValuePro
F-3-1HZ-600-W F-3-1HZ-600-W
Jameco ValuePro

$0.35 ea

585 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2299471
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 0.3W-2P-RGB-S-335-S
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

RGB LED Auto Slow Fade Water Clear T1-3/4 (5mm) 2-Pin

Specifications

  • Emitting color: RGB
  • LED Feature: Auto slow fade through RGB mixing
  • Lens Feature: Water Clear
  • LED size: T-1¾
  • LED diameter: 5 mm (0.197")
  • LED height: 0.30"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.1 V @ 80 mA
  • Typical brightness (RGB): 8,000 / 11,000 / 18,000 mcd
  • Wavelength:
  • Viewing angle: 35°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRGB Auto Blinking
Luminous Intensity8000 mcd, 11000 mcd, 18000 mcd
Lens TypeWater Clear
Viewing Angle35°
Typical Forward Voltage3.1 V
Typical Forward Current80 mA
Peak Wavelength630 nm, 525 nm, 470 nm
Height7.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeSlow Fade


Report a problem
Suggest a product