LED Super Bright Red Water Clear 5mm (T-1 3/4) 625nm 35000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LHR3331 LHR3331

$0.39 ea

3,377 ship on Apr. 14
More Available – 14 weeks


  • Jameco Part no.: 2278823
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0.5W-RRD4-Y-T
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Super Bright Red Water Clear LED 5mm

Features

  • Emitting color: Red
  • Lens: Water Clear
  • LED Size: T1-3/4
  • Diameter: 5mm
  • Power Dissipation: 210 mW
  • Forward Voltage: 1.8-2.3V
  • Forward Current: 120mA
  • Max mcd: 35000
  • Operating Temperature: -40 to 80 °C
  • Viewing angle: 30°

Check out our other colors!



Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity35000 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage2.1V
Typical Forward Current120 mA
Peak Wavelength625 nm
Height8.6mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product