Varistor 56V 35VAC 45VDC 5A Through Hole 12mm Disc

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.12 ea

3,136 In Stock


  • Jameco Part no.: 2296671
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 0056ZR10D
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 35V 5A Through Hole 12mm Disc

Specifications

  • Series: ZR
  • Maximum AC Volts: 35 V
  • Maximum DC Volts: 45 V
  • Varistor Voltage (Typ): 56 V
  • Varistor Voltage (Max): 110 V
  • Current - Surge: 5 A
  • Energy: 5.5 J
  • Number of Circuits: 1
  • Mounting Type: Through Hole
  • Package: Disc 12 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)56
Voltage Rating35 VAC, 45 VDC
Surge Energy Rating5.5J
Surge Current Rating5A
Maximum Clamping Voltage110V
Maximum Clamping Current5A
Lead StyleRadial
Body Diameter12 mm


Report a problem
Suggest a product