Tactile Switch Off Momentary (On) Single Pole Single Throw Round Button PC Pins 0.05 Amp 12 Volt Through Hole

You may also like:
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro
DTSHW-67N DTSHW-67N
Diptronics

$0.49 ea

4,628 In Stock
More Available – 14 weeks


  • Jameco Part no.: 119011
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 01-805-R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 20mA @ 15VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Current Rating20 mA @ 15 VDC
    Actuator TypeRound Button
    Color - Actuator/CapBlack
    Actuator Length0.03 in.
    Lead Pitch0.17 x 0.25
    Body ColorBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Pins4
    Length0.24 in.
    Width0.24 in.
    Depth0.15 in.


    Report a problem
    Suggest a product