Littelfuse 01020071H

You may also like:
R33-R R33-R
Jameco ValuePro
ZB3220-R ZB3220-R
Jameco ValuePro
EFS609 EFS609
Jameco ValuePro
0FS503-R 0FS503-R
Jameco ValuePro
GFS501-R GFS501-R
Jameco ValuePro
GFS703-R GFS703-R
Jameco ValuePro
Clearance

$0.15 ea

139 In Stock


  • Jameco Part no.: 1708705
  • Manufacturer: Littelfuse
  • Manufacturer no.: 01020071H
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.08
5000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Fuse Clip for Cartridge-Type 15A 250V Through Hole

Specifications

  • For Use With: 1/4" Diameter Fuses (3AG)
  • Fuseholder Type: Clip
  • Fuse Type: Cartridge
  • Fuse Size: 0.25" Dia. (6.35 mm)
  • Current Rating (Amps): 15 A
  • Voltage: 250 V
  • Number of Circuits: 1
  • Orientation: Horizontal
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Contact Material: Spring Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Clip
Fuse Type1/4" diameter
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationPCB Mount


Report a problem
Suggest a product