Charger Li-Ion/Poly Packs 4.2- 16.8V 1A 1-4S Alligator Clips

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151478
  • Manufacturer: Tenergy Corporation
  • Manufacturer no.: 01281
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $19.89
5+ $18.89

Request a Large Quantity Quote

TLP-4000 Universal 1A Smart Charger for Li-Ion/Polymer Battery Pack

Charges: 1-4 Cell, 3.7V - 14.8V

Features:

  • Can charge any 3.7-14.8V Li-Ion/LiPO battery pack with capacity > 1000mAh.
  • Charge from 1-4 cells Li-Ion battery pack or Li-Polymer battery pack with capacity more than 1000mAh.
  • This smart charger can auto-switch output.
  • The charger will cut off automatically if battery is fully charged.
  • 100V-240V AC input for worldwide power support.
  • MCU control the whole charging process and guarantees that battery pack get fully charged; this helps avoid battery pack over-charge.
  • Constant charging current for faster charging, save you much more time.
  • Stabilized output - low ripple.
  • Safety protection:
    • Over Voltage protection.
    • Short Circuit protection
    • Polarity error protection
  • The charger turn trickle-off charging mode if battery is full (1/10C), and indicate by LED:
    • Charging ----- Red LED
    • Battery Full -- Green LED

    Specification:

    • Input: AC 100-240V 50-60Hz 1.0A
    • Output: DC 4.2-16.8V Auto-detection
    • Charging current: 1A


    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product