#4 Yellow Zinc-plated Steel Flat Washer

You may also like:
149228 149228
#4FWZ #4FWZ
4-40 4-40
4-40X1/4PPN 4-40X1/4PPN
495100201 495100201
28655 28655

$0.11 ea

1,921 ship on Jun. 17


  • Jameco Part no.: 211131
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0149248
  • Web Exclusive
# of units Price
10+ $0.11
100+ $0.09
1000+ $0.075
5000+ $0.065
10000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#4 Yellow Zinc-plated Steel Flat Washer

Features

  • Screw Size: 4
  • Inner diameter: 0.124"
  • Outer diameter: 0.237"
  • Thickness: 0.031"
  • Yellow Zinc-plated steel


Report a problem
Suggest a product
Specification Value
Stud Size4
Outside Diameter (ins.)0.237
Product TypeFLAT WASHER


Report a problem
Suggest a product