Littelfuse 01550100Z

You may also like:
R33-R R33-R
Jameco ValuePro
ZB3220-R ZB3220-R
Jameco ValuePro
EFS609 EFS609
Jameco ValuePro
0FS503-R 0FS503-R
Jameco ValuePro
GFS501-R GFS501-R
Jameco ValuePro
GFS703-R GFS703-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1708959
  • Manufacturer: Littelfuse
  • Manufacturer no.: 01550100Z
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Twist-Lock In-line Fuse Holder for SFE Fuses

This in-line fuse holder is supplied with an 8" loop of 14 AWG red vinyl insulated wire and is supplied with two different length springs to accommodate different SFE sized fuses. Fuses are not included. It is intended for use at 32 volts or less with fuses rated up to 20 amperes or less when the proper spring is installed for fuse size.

Specifications

  • Black thermoplastic (UL94 V-2). The body halves have a 0.14" diameter hole for insulated wire
  • Ambient temperature: -40°C to +70°C
  • Fits fuse sizes: SFE, SFE20, AGC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product