# of units | Price |
---|---|
10+ | $0.17 |
100+ | $0.15 |
1000+ | $0.13 |
2500+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Power .062" |
Gender | Socket |
Wire Gauge (AWG) | 18-24 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 250 VAC/VDC |
Current Rating | 5 A |
Mounting Type | Crimp |