0.062" Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

You may also like:
02-06-1103 02-06-1103
02-09-2118 02-09-2118
02-09-1119 02-09-1119
02-09-1104 02-09-1104
02-09-2103 02-09-2103
02-06-2132 02-06-2132

$0.12 ea

12,915 ship on Jan. 17


  • Jameco Part no.: 224565
  • Manufacturer: Molex
  • Manufacturer no.: 02-06-2103
  • Jameco Catalog
# of units Price
10+ $0.12
100+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

Specifications

  • Brass with tin finish
  • Temperature range: -40°C to 105°C

    Report a problem
    Suggest a product
  • Specification Value
    GenderM
    Number of Contacts1
    Contact MaterialBrass
    Contact PlatingTin Over Nickel
    Body OrientationStraight
    TypeContact
    Family1560
    Maximum Contact Resistance3.2mOhm
    Maximum Current Rating5A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingBag
    Product Depth3.56mm
    Product Height3.56mm
    Product Length16.82mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product